LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV9004IDYYR

Manufacturer
MPN
TLV9004IDYYR
LCSC Part #
C4369226
Packaging
TSOT-23-14
Customer #
Key Attributes
Low-power, RRIO, 1MHz operational amplifier
DatasheetTI TLV9004IDYYR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSOT-23-14
Output Current40mA
Number of Channels4
Vos - Input Offset Voltage400uV
Slew Rate2V/us
Input Offset Current(Ios)2pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current5pA
Input Offset Voltage Drift(Vos TC)600nV/℃
Quiescent Current60uA
Gain Bandwidth Product1MHz
FeaturesEMI filtering/RF suppression
Input Voltage Noise Density30nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Introduction

AI Translation

The TLV900x series includes single-channel, dual-channel, and quad-channel low-voltage (1.8V to 5.5V) operational amplifiers with rail-to-rail input and output swing capabilities. These operational amplifiers provide a cost-effective solution for applications with limited space that require low-voltage operation and high capacitive load driving, such as smoke detectors, wearable electronics, and small appliances. The capacitive load driver of the TLV900x series has a capacitance of 500pF, and the resistive open-loop output impedance enables it to achieve stability more easily under higher capacitive loads. These operational amplifiers are designed for low operating voltages (1.8V to 5.5V), and their performance specifications are similar to those of TLV600x devices. The robust design of the TLV900x series simplifies circuit design. These operational amplifiers have unity-gain stability, integrate RFI and EMI suppression filters, and do not exhibit phase reversal under overdrive conditions. The TLV900x devices have a shutdown mode (TLV9001S, TLV9002S, and TLV9004S), allowing the amplifier to switch to a standby mode with a typical current consumption of less than 1μA. Micro packages (such as SOT - 553 and WSON) and industry-standard packages (such as SOIC, MSOP, SOT - 23, and TSSOP packages) are available for all channel models (single-channel, dual-channel, and quad-channel).

Features

AI Translation
  • Scalable CMOS amplifier for cost-sensitive applications
  • Rail-to-rail input and output
  • Low input offset voltage: ±0.4mV
  • Unity-gain bandwidth: 1MHz
  • Low wideband noise: 27nV/√Hz
  • Low input bias current: 5pA
  • Low quiescent current: 60μA/channel
  • Unity-gain stable
  • Built-in RFI and EMI filter
  • Operates from supply voltages as low as 1.8V
  • Resistive open-loop output impedance for easier stabilization with higher capacitive loads
  • Operating temperature range: -40°C to 125°C

Applications

AI Translation
  • Sensor signal conditioning
  • Power supply modules
  • Active filters
  • Low-side current sensing
  • Smoke detectors
  • Motion detectors
  • Wearable devices
  • Large and small home appliances
  • EPOS
  • Barcode scanners
  • Personal electronics
  • HVAC
  • Motor control: AC induction