ADI ADOP37EQ/+
| Manufacturer | |
| MPN | ADOP37EQ/+ |
| LCSC Part # | C4369172 |
| Packaging | CERDIP-8 |
| Customer # | |
| Key Attributes | 1 20uV 17V/us 124dB 14nA CERDIP-8 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | ADI ADOP37EQ/+ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 17V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 124dB | |
| Ib - Input Bias Current | 14nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 3.5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -22V~22V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 17V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 124dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 14nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 3.5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -22V~22V | |
| Single Supply | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Noise 80nV p - p (0.1Hz to 10Hz) 3nV/√Hz at 1kHz
- Low Drift 0.2μV/°C
- High Speed 17V/μs Slew Rate
- 63MHz Gain Bandwidth
- Low Input Offset Voltage 10μV
- Excellent CMRR 126dB (Common - Voltage of ± 11V)
- High Open - Loop Gain 1.8 Million
- Replace S 725, OP - 05, OP - 06, OP - 07, AD510, AD517, SE5534 in Gains >5
- Available in Die Form
Applications
AI Translation
- microphone, tapehead, and RIAA phono preamplifiers
- high - speed signal conditioning for data acquisition systems
- wide - bandwidth instrumentation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6096 | $ 8.61 |
| 200+ | $ 3.3326 | $ 666.52 |
| 500+ | $ 3.216 | $ 1608.00 |
| 1,000+ | $ 3.1569 | $ 3156.90 |
Standard Packaging48/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 17V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 124dB | |
| Ib - Input Bias Current | 14nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 3.5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -22V~22V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 17V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 124dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 14nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 3.5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -22V~22V | |
| Single Supply | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Noise 80nV p - p (0.1Hz to 10Hz) 3nV/√Hz at 1kHz
- Low Drift 0.2μV/°C
- High Speed 17V/μs Slew Rate
- 63MHz Gain Bandwidth
- Low Input Offset Voltage 10μV
- Excellent CMRR 126dB (Common - Voltage of ± 11V)
- High Open - Loop Gain 1.8 Million
- Replace S 725, OP - 05, OP - 06, OP - 07, AD510, AD517, SE5534 in Gains >5
- Available in Die Form
Applications
AI Translation
- microphone, tapehead, and RIAA phono preamplifiers
- high - speed signal conditioning for data acquisition systems
- wide - bandwidth instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

