LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI OP183GP

Manufacturer
MPN
OP183GP
LCSC Part #
C4368945
Packaging
PDIP-8
Customer #
Key Attributes
25mA 1 1.25mV 15V/us 104dB 750nA 1.2mA PDIP-8 Instrumentation, Op Amps, Buffer Amps
DatasheetADI OP183GP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingPDIP-8
Output Current25mA
Number of Channels1
Vos - Input Offset Voltage1.25mV
Slew Rate15V/us
Input Offset Current(Ios)11nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)104dB
Ib - Input Bias Current750nA
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current1.2mA
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density10nV/√Hz@1kHz
Dual Supply-18V~18V
Rail to Rail-
Single Supply-

Applications

AI Translation
  • Single-supply direct access configuration (DAA)
  • Multimedia +5V stereo DAC
  • Multimedia low-noise microphone amplifier
  • +3V 50Hz/60Hz active notch filter