ADI OP493FP
| Manufacturer | |
| MPN | OP493FP |
| LCSC Part # | C4368768 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 8mA 4 200uV 10V/ms 116dB 20nA 14.5uA PDIP-14 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | ADI OP493FP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-14 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 10V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 14.5uA | |
| Gain Bandwidth Product | - | |
| Features | Overvoltage Protection | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 2V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-14 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 10V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 14.5uA | |
| Gain Bandwidth Product | - | |
| Features | Overvoltage Protection | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 2V~18V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The OP193 family of operational amplifiers are single-supply, micropower, precision amplifiers whose input and output ranges both include ground. Input offset voltage (VOS) is only 75 μV maximum, while the output will deliver ±5 mA to a load. Supply current is only 17 μA.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-14 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 10V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 14.5uA | |
| Gain Bandwidth Product | - | |
| Features | Overvoltage Protection | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 2V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-14 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 10V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 14.5uA | |
| Gain Bandwidth Product | - | |
| Features | Overvoltage Protection | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 2V~18V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The OP193 family of operational amplifiers are single-supply, micropower, precision amplifiers whose input and output ranges both include ground. Input offset voltage (VOS) is only 75 μV maximum, while the output will deliver ±5 mA to a load. Supply current is only 17 μA.
C4368768 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

