TI 5962-9751102QPA
| Manufacturer | |
| MPN | 5962-9751102QPA |
| LCSC Part # | C4368711 |
| Packaging | CDIP-8 |
| Customer # | |
| Key Attributes | 4 950uV 1.4V/us 95dB 60pA CDIP-8 Instrumentation, Op Amps, Buffer Amps |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | CDIP-8 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 950uV | |
| Slew Rate | 1.4V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 60pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Single Supply | 2.7V~10V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | CDIP-8 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 950uV | |
| Slew Rate | 1.4V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 60pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Single Supply | 2.7V~10V |
Introduction
The TLV244x and TLV244xA are low-voltage operational amplifiers. The common-mode input voltage range of these devices has been extended over typical standard CMOS amplifiers, making them suitable for a wide range of applications. In addition, these devices do not phase invert when the common-mode input is driven to the supply rails. This satisfies most design requirements without paying a premium for rail-to-rail input performance. They also exhibit rail-to-rail output performance for increased dynamic range in single- or split-supply applications. This family is fully characterized at 3-V and 5-V supplies and is optimized for low-voltage operation. Both devices offer comparable ac performance while having lower noise, input offset voltage, and power dissipation than existing CMOS operational amplifiers. The TLV244x has increased output drive over previous rail-to-rail operational amplifiers and can drive 600-Ω loads for telecommunications applications.
The TLV244x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the micropower dissipation levels and low-voltage operation, these devices work well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single- or split-supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs). For precision applications, the TLV244xA is available with a maximum input offset voltage of 950 μV.
Features
- Output Swing Includes Both Supply Rails
- Extended Common-Mode Input Voltage Range: 0 V to 4.25 V (Min) at 5-V Single Supply
- No Phase Inversion
- Low Noise: 16 nV/√Hz Typ at f = 1 kHz
- Low Input Offset Voltage: 950 μV Max at TA = 25°C (TLV244xA)
- Low Input Bias Current: 1 pA Typ
- 600-Ω Output Drive
- High-Gain Bandwidth: 1.8 MHz Typ
- Low Supply Current: 750 μA Per Channel Typ
- Macromodel Included
- Available in Q-Temp Automotive
- HighRel Automotive Applications Configuration Control/Print Support
- Qualification to Automotive Standards
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.4097 | $ 41.41 |
| 200+ | $ 16.025 | $ 3205.00 |
| 500+ | $ 15.4628 | $ 7731.40 |
| 1,000+ | $ 15.1839 | $ 15183.90 |
Standard Packaging40/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | CDIP-8 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 950uV | |
| Slew Rate | 1.4V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 60pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Single Supply | 2.7V~10V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | CDIP-8 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 950uV | |
| Slew Rate | 1.4V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 60pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Single Supply | 2.7V~10V |
Introduction
The TLV244x and TLV244xA are low-voltage operational amplifiers. The common-mode input voltage range of these devices has been extended over typical standard CMOS amplifiers, making them suitable for a wide range of applications. In addition, these devices do not phase invert when the common-mode input is driven to the supply rails. This satisfies most design requirements without paying a premium for rail-to-rail input performance. They also exhibit rail-to-rail output performance for increased dynamic range in single- or split-supply applications. This family is fully characterized at 3-V and 5-V supplies and is optimized for low-voltage operation. Both devices offer comparable ac performance while having lower noise, input offset voltage, and power dissipation than existing CMOS operational amplifiers. The TLV244x has increased output drive over previous rail-to-rail operational amplifiers and can drive 600-Ω loads for telecommunications applications.
The TLV244x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the micropower dissipation levels and low-voltage operation, these devices work well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single- or split-supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs). For precision applications, the TLV244xA is available with a maximum input offset voltage of 950 μV.
Features
- Output Swing Includes Both Supply Rails
- Extended Common-Mode Input Voltage Range: 0 V to 4.25 V (Min) at 5-V Single Supply
- No Phase Inversion
- Low Noise: 16 nV/√Hz Typ at f = 1 kHz
- Low Input Offset Voltage: 950 μV Max at TA = 25°C (TLV244xA)
- Low Input Bias Current: 1 pA Typ
- 600-Ω Output Drive
- High-Gain Bandwidth: 1.8 MHz Typ
- Low Supply Current: 750 μA Per Channel Typ
- Macromodel Included
- Available in Q-Temp Automotive
- HighRel Automotive Applications Configuration Control/Print Support
- Qualification to Automotive Standards
C4368711 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

