LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nisshinbo Micro Devices Inc. NJM2140R-TE1

Manufacturer
MPN
NJM2140R-TE1
LCSC Part #
C4368558
Packaging
VSP-8
Customer #
Key Attributes
2 6mV 4V/us 74dB 300nA VSP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetNisshinbo Micro Devices Inc. NJM2140R-TE1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerNisshinbo Micro Devices Inc.
PackagingVSP-8
Output Current-
Number of Channels2
Vos - Input Offset Voltage6mV
Slew Rate4V/us
Input Offset Current(Ios)10nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)74dB
Ib - Input Bias Current300nA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current-
Gain Bandwidth Product-
Features-
Input Voltage Noise Density-
Rail to Rail-
Dual Supply1V~7V;-7V~-1V
Single Supply-

Introduction

AI Translation

The NJM2140 is a low saturation output voltage dual operational amplifier in small packages. It features a low voltage operation of ±1.0V (min.) and low saturation output voltage of ±2.0V p-p (at supply voltage ±2.5V). The NJM2140 is available in both 8 - lead MSOP and thin type MsOP packages.

Features

AI Translation
  • Operating Voltage ±1V to ±7V
  • High Slew Rate 4V/us typ.
  • Wide Band 12MHz typ.
  • Low Saturation Output Voltage ±2.4V typ. (at VN = ±2.5V, RL = 10kΩ)
  • Package Outline MSOP8 (VSP8) MEET JEDEC MO - 187 - DA
  • MSOP8 (TVSP8) MEET JEDEC MO - 187 - DA/THIN TYPE
  • Bipolar Technology