TI LM614CWM/NOPB
| Manufacturer | |
| MPN | LM614CWM/NOPB |
| LCSC Part # | C4368302 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 4 7mV 500V/ms 75dB 40nA SOIC-16 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI LM614CWM/NOPB |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 74nV/√Hz@100Hz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 2.8V~32V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 74nV/√Hz@100Hz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 2.8V~32V |
Introduction
The LM614 consists of four op-amps and a programmable voltage reference in a 16-pin package. The op-amp out-performs most single-supply op-amps by providing higher speed and bandwidth along with low supply current. This device was specifically designed to lower cost and board space requirements in transducer, test, measurement and data acquisition systems. Combining a stable voltage reference with four wide output swing op-amps makes the LM614 ideal for single supply transducers, signal conditioning and bridge driving where large common-mode-signals are common. The voltage reference consists of a reliable band-gap design that maintains low dynamic output impedance (1Ω typical), initial tolerance (2.0%), and the ability to be programmed from 1.2V to 5.0V via two external resistors. The voltage reference is very stable even when driving large capacitive loads, as are commonly encountered in CMOS data acquisition systems. As a space-saving monolithic alternative to a multichip solution, the LM614 offers a high level of integration without sacrificing performance.
Features
- Low operating current: 450μA
- Wide supply voltage range: 4V to 36V
- Wide common-mode range: V- to (V+ - 1.8V)
- Wide differential input voltage: ±36V
- Adjustable output voltage: 1.2V to 5.0V
- Initial tolerance: ±2.0%
- Wide operating current range: 17μA to 20mA
- Tolerant of load capacitance
Applications
- Transducer bridge driver and signal processing
- Process and mass flow control systems
- Power supply voltage monitor
- Buffered voltage references for A/D’s
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 74nV/√Hz@100Hz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 2.8V~32V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 74nV/√Hz@100Hz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 2.8V~32V |
Introduction
The LM614 consists of four op-amps and a programmable voltage reference in a 16-pin package. The op-amp out-performs most single-supply op-amps by providing higher speed and bandwidth along with low supply current. This device was specifically designed to lower cost and board space requirements in transducer, test, measurement and data acquisition systems. Combining a stable voltage reference with four wide output swing op-amps makes the LM614 ideal for single supply transducers, signal conditioning and bridge driving where large common-mode-signals are common. The voltage reference consists of a reliable band-gap design that maintains low dynamic output impedance (1Ω typical), initial tolerance (2.0%), and the ability to be programmed from 1.2V to 5.0V via two external resistors. The voltage reference is very stable even when driving large capacitive loads, as are commonly encountered in CMOS data acquisition systems. As a space-saving monolithic alternative to a multichip solution, the LM614 offers a high level of integration without sacrificing performance.
Features
- Low operating current: 450μA
- Wide supply voltage range: 4V to 36V
- Wide common-mode range: V- to (V+ - 1.8V)
- Wide differential input voltage: ±36V
- Adjustable output voltage: 1.2V to 5.0V
- Initial tolerance: ±2.0%
- Wide operating current range: 17μA to 20mA
- Tolerant of load capacitance
Applications
- Transducer bridge driver and signal processing
- Process and mass flow control systems
- Power supply voltage monitor
- Buffered voltage references for A/D’s
C4368302 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

