Nisshinbo Micro Devices Inc. NJM2100D
| Manufacturer | |
| MPN | NJM2100D |
| LCSC Part # | C4367899 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 2 9mV 4V/us 74dB 300nA 3.5mA DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. NJM2100D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DIP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 3.5mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 1V~3.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DIP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 3.5mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 1V~3.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NJM2100 is a low voltage operation and low saturation output voltage ( ±2.0VP-P at supply voltage ±2.5V ) operational amplifier. It is suitable for digital audio apparatus such as handy type CD, radio cassette CD, and portable DAT that are required 5V single supply operation and high output voltage.
Features
AI Translation
- Single Supply Operation
- Operating Voltage ( ±1.0V~±3.5V )
- Low Saturation Output Voltage
- High Slew Rate ( 4V/μs typ. )
- Package Outline DIP8, SIP8, DMP8, SSOP8 SOP8 JEDEC 150mil
- Bipolar Technology
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DIP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 3.5mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 1V~3.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DIP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 3.5mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 1V~3.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NJM2100 is a low voltage operation and low saturation output voltage ( ±2.0VP-P at supply voltage ±2.5V ) operational amplifier. It is suitable for digital audio apparatus such as handy type CD, radio cassette CD, and portable DAT that are required 5V single supply operation and high output voltage.
Features
AI Translation
- Single Supply Operation
- Operating Voltage ( ±1.0V~±3.5V )
- Low Saturation Output Voltage
- High Slew Rate ( 4V/μs typ. )
- Package Outline DIP8, SIP8, DMP8, SSOP8 SOP8 JEDEC 150mil
- Bipolar Technology
C4367899 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

