LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LMC6032IN

Manufacturer
MPN
LMC6032IN
LCSC Part #
C4367885
Packaging
PDIP-8
Customer #
Key Attributes
CMOS Dual Operational Amplifier
DatasheetTI LMC6032IN
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingPDIP-8
Output Current40mA
Number of Channels2
Vos - Input Offset Voltage9mV
Slew Rate1.1V/us
Input Offset Current(Ios)0.01pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)83dB
Ib - Input Bias Current200pA
Input Offset Voltage Drift(Vos TC)2.3uV/℃
Quiescent Current750uA
Gain Bandwidth Product1.4MHz
Features-
Input Voltage Noise Density22nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply4.75V~15.5V

Introduction

AI Translation

The LMC6032 is a CMOS dual operational amplifier which can operate from either a single supply or dual supplies. Its performance features include an input common- mode range that reaches ground, low input bias current, and high voltage gain into realistic loads, such as 2kΩ and 600Ω. This chip is built with National's advanced Double- Poly Silicon- Gate CMOS process.

Features

AI Translation
  • Specified for 2kΩ and 600Ω loads
  • High voltage gain: 126 dB
  • Low offset voltage drift: 2.3μV / °C
  • Ultra low input bias current: 40 fA
  • Input common- mode range includes V-
  • Operating range from +5V to +15V supply
  • ISS = 400μA / amplifier; independent of V+
  • Low distortion: 0.01% at 10kHz
  • Slew rate: 1.1V / μs
  • Improved performance over TLC272

Applications

AI Translation
  • High- impedance buffer or preamplifier
  • Current- to- voltage converter
  • Long- term integrator
  • Sample- and- hold circuit
  • Medical instrumentation