TI TLV2462CDGK
| Manufacturer | |
| MPN | TLV2462CDGK |
| LCSC Part # | C4367790 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 80mA 2 500uV 1.6V/us 85dB 1.3nA 550uA 6.4MHz Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI TLV2462CDGK |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 80mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 300pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 1.3nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 6.4MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 80mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 300pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1.3nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 6.4MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
Introduction
The TLV246x is a family of low-power rail-to-rail input/output operational amplifiers specifically designed for portable applications. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifiers. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4 MHz of bandwidth and 1.6 V/µs of slew rate with only 500 µA of supply current, providing good ac performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultralow supply current mode (IDD = 0.3 µA/ch). While in shutdown, the operational-amplifier output is placed in a high-impedance state. DC applications are also well served with an input noise voltage of 11 nV/√Hz and input offset voltage of 100 µV. This family is available in the low-profile SOT23, MSOP, and TSSOP packages. The TLV2460 is the first rail-to-rail input/output operational amplifier with shutdown available in the 6-pin SOT23, making it perfect for high-density circuits. The family is specified over an expanded temperature range, ΔTA = -40°C to 125°C, for use in industrial control and automotive systems.
Features
- Rail-to-rail input/output
- Gain bandwidth product: 6.4 MHz
- Output drive capability: ±80 mA
- Supply current: 500 μA/channel
- Input offset voltage: 100 μV
- Input noise voltage: 11 nV/√Hz
- Slew rate: 1.6 V/μs
- Shutdown current (shutdown-enabled versions): 0.3 μA/channel
- Micropower shutdown mode with high-impedance output in shutdown
- Input common-mode voltage range beyond supply rails for enhanced dynamic range in low-voltage systems
- Available in low-profile SOT23, MSOP, and TSSOP packages
- Maximum supply voltage: 6 V
- Differential input voltage range: -0.2 V to VDD+0.2 V
- Input current range (either input): ±200 mA
- Output current range: ±175 mA
- Maximum junction temperature: 150℃
- Storage temperature range: -65℃ to 150℃
- Operating temperature range by suffix: C suffix 0℃ to 70℃, I and Q suffix -40℃ to 125℃, M suffix -55℃ to 125℃
Applications
- Portable device applications
- ADC buffering
- High-density circuits
- Industrial control
- Automotive systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 80mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 300pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 1.3nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 6.4MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 80mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 300pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1.3nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 6.4MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
Introduction
The TLV246x is a family of low-power rail-to-rail input/output operational amplifiers specifically designed for portable applications. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifiers. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4 MHz of bandwidth and 1.6 V/µs of slew rate with only 500 µA of supply current, providing good ac performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultralow supply current mode (IDD = 0.3 µA/ch). While in shutdown, the operational-amplifier output is placed in a high-impedance state. DC applications are also well served with an input noise voltage of 11 nV/√Hz and input offset voltage of 100 µV. This family is available in the low-profile SOT23, MSOP, and TSSOP packages. The TLV2460 is the first rail-to-rail input/output operational amplifier with shutdown available in the 6-pin SOT23, making it perfect for high-density circuits. The family is specified over an expanded temperature range, ΔTA = -40°C to 125°C, for use in industrial control and automotive systems.
Features
- Rail-to-rail input/output
- Gain bandwidth product: 6.4 MHz
- Output drive capability: ±80 mA
- Supply current: 500 μA/channel
- Input offset voltage: 100 μV
- Input noise voltage: 11 nV/√Hz
- Slew rate: 1.6 V/μs
- Shutdown current (shutdown-enabled versions): 0.3 μA/channel
- Micropower shutdown mode with high-impedance output in shutdown
- Input common-mode voltage range beyond supply rails for enhanced dynamic range in low-voltage systems
- Available in low-profile SOT23, MSOP, and TSSOP packages
- Maximum supply voltage: 6 V
- Differential input voltage range: -0.2 V to VDD+0.2 V
- Input current range (either input): ±200 mA
- Output current range: ±175 mA
- Maximum junction temperature: 150℃
- Storage temperature range: -65℃ to 150℃
- Operating temperature range by suffix: C suffix 0℃ to 70℃, I and Q suffix -40℃ to 125℃, M suffix -55℃ to 125℃
Applications
- Portable device applications
- ADC buffering
- High-density circuits
- Industrial control
- Automotive systems
C4367790 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

