ADI OP270BIEZ
| Manufacturer | |
| MPN | OP270BIEZ |
| LCSC Part # | C4367780 |
| Packaging | CERDIP-8 |
| Customer # | |
| Key Attributes | 2 CERDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI OP270BIEZ |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very Low Noise... 5nV/√Hz @ 1kHz Max
- Excellent Input Offset Voltage ... 75μv Max
- Low Offset Voltage Drift .... 1μv/°C Max
- Very High Gain ... 1500V/mV Min
- Outstanding CMR ... 106dB Min
- Slew Rate ... 2.4V/μs Typ
- Gain-Bandwidth Product ... 5MHz Typ
- Industry Standard 8-Pin Dual Pinout
- Available in Die Form
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6392 | $ 5.64 |
| 200+ | $ 2.1824 | $ 436.48 |
| 500+ | $ 2.1066 | $ 1053.30 |
| 1,000+ | $ 2.0687 | $ 2068.70 |
Standard Packaging48/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very Low Noise... 5nV/√Hz @ 1kHz Max
- Excellent Input Offset Voltage ... 75μv Max
- Low Offset Voltage Drift .... 1μv/°C Max
- Very High Gain ... 1500V/mV Min
- Outstanding CMR ... 106dB Min
- Slew Rate ... 2.4V/μs Typ
- Gain-Bandwidth Product ... 5MHz Typ
- Industry Standard 8-Pin Dual Pinout
- Available in Die Form
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

