Nisshinbo Micro Devices Inc. NJU7015M
| Manufacturer | |
| MPN | NJU7015M |
| LCSC Part # | C4367631 |
| Packaging | DMP-8 |
| Customer # | |
| Key Attributes | 2 10mV 1V/us 65dB 1pA 80uA Rail-to-rail output DMP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. NJU7015M |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DMP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DMP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1V~5.5V |
Introduction
The NJU7014/7015/7016 are single supply dual C-MOS operational amplifiers featuring a low operating voltage from 1V and low operating current of 15µA/circuit (7014 typ.), 80µA/circuit (7015 typ.), 200µA/circit (7016 typ.). They also have a low input bias current of 1pA (typ.) and input voltage range from ground, which can provide a ground sensing, and rail-to-rail output swing in both rails. The NJU7014/7015/7016 are available in a wide variety of 8-lead packages, dual-in-line DIP8, surface-mount SOP8 (DMP8), SSOP8, MSOP8 (VSP8), MSOP8 (TVSP8). The combination of theses specifications makes them ideal for a variety of portable devices.
Features
- Single Power Supply
- Wide Operating Voltage VDD = 1~5.5V
- Wide Output Swing Range V0M = 2.9V min. (VDD = 3.0V)
- Low Operating Current
- Low Bias Current IIB = 1pA typ.
- Compensation Capacitor Incorporated
- C-MOS Technology
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7972 | $ 0.80 |
| 200+ | $ 0.3092 | $ 61.84 |
| 500+ | $ 0.2986 | $ 149.30 |
| 1,000+ | $ 0.2925 | $ 292.50 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DMP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DMP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1V~5.5V |
Introduction
The NJU7014/7015/7016 are single supply dual C-MOS operational amplifiers featuring a low operating voltage from 1V and low operating current of 15µA/circuit (7014 typ.), 80µA/circuit (7015 typ.), 200µA/circit (7016 typ.). They also have a low input bias current of 1pA (typ.) and input voltage range from ground, which can provide a ground sensing, and rail-to-rail output swing in both rails. The NJU7014/7015/7016 are available in a wide variety of 8-lead packages, dual-in-line DIP8, surface-mount SOP8 (DMP8), SSOP8, MSOP8 (VSP8), MSOP8 (TVSP8). The combination of theses specifications makes them ideal for a variety of portable devices.
Features
- Single Power Supply
- Wide Operating Voltage VDD = 1~5.5V
- Wide Output Swing Range V0M = 2.9V min. (VDD = 3.0V)
- Low Operating Current
- Low Bias Current IIB = 1pA typ.
- Compensation Capacitor Incorporated
- C-MOS Technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

