TI TLE2022CDG4
| Manufacturer | |
| MPN | TLE2022CDG4 |
| LCSC Part # | C4367598 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2 150uV 450V/ms 115dB 70nA 450uA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI TLE2022CDG4 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 450V/ms | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 70nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 450uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -15V~15V | |
| Single Supply | 5V~20V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 450V/ms | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 70nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 450uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -15V~15V | |
| Single Supply | 5V~20V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Low-level signal conditioning
- Single-supply or dual-supply configuration
- High-density system applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 450V/ms | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 70nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 450uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -15V~15V | |
| Single Supply | 5V~20V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 450V/ms | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 70nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 450uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -15V~15V | |
| Single Supply | 5V~20V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Low-level signal conditioning
- Single-supply or dual-supply configuration
- High-density system applications
C4367598 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

