RENESAS CA0358E
| Manufacturer | |
| MPN | CA0358E |
| LCSC Part # | C4367592 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 40mA 2 7mV 45nA 70dB 700uA 1MHz PDIP-8 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | RENESAS CA0358E |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | PDIP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 45nA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | 1.5V~15V;-15V~-1.5V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | PDIP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 45nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | 1.5V~15V;-15V~-1.5V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Introduction
The CA158, CA158A, CA258, CA358, CA358A and CA2904 types consist of two independent, high gain, internally frequency compensated operational amplifiers which are designed specifically to operate from a single power supply over a wide range of voltages. They may also be operated from split power supplies. The supply current is basically independent of the supply voltage over the recommended voltage range. These devices are particularly useful in interface circuits with digital systems and can be operated from the single common 5VDC power supply. They are also intended for transducer amplifiers, DC gain blocks and many other conventional op amp circuits which can benefit from the single power supply capability. The CA158, CA158A, CA258, CA358, CA358A, and CA2904 types are an equivalent to or a replacement for the industry types 158, 158A, 258, 258A, 358, 358A, and CA2904. Technical Data on LM Branded types is identical to the corresponding CA Branded types.
Features
- Internal Frequency Compensation for Unity Gain
- High DC Voltage Gain ... 100dB (Typ)
- Wide Bandwidth at Unity Gain ... 1MHz (Typ)
- Wide Power Supply Range:
- Single Supply ... 3V to 30V
- Dual Supplies ... ±1.5V to ±15V
- Low Supply Current ... 1.5 mA (Typ)
- Low Input Bias Current
- Low Input Offset Voltage and Current
- Input Common-Mode Voltage Range Includes Ground
- Differential Input Voltage Range Equal to V+ Range
- Large Output Voltage Swing ... 0V to V+ - 1.5V
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | PDIP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 45nA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | 1.5V~15V;-15V~-1.5V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | PDIP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 45nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | 1.5V~15V;-15V~-1.5V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Introduction
The CA158, CA158A, CA258, CA358, CA358A and CA2904 types consist of two independent, high gain, internally frequency compensated operational amplifiers which are designed specifically to operate from a single power supply over a wide range of voltages. They may also be operated from split power supplies. The supply current is basically independent of the supply voltage over the recommended voltage range. These devices are particularly useful in interface circuits with digital systems and can be operated from the single common 5VDC power supply. They are also intended for transducer amplifiers, DC gain blocks and many other conventional op amp circuits which can benefit from the single power supply capability. The CA158, CA158A, CA258, CA358, CA358A, and CA2904 types are an equivalent to or a replacement for the industry types 158, 158A, 258, 258A, 358, 358A, and CA2904. Technical Data on LM Branded types is identical to the corresponding CA Branded types.
Features
- Internal Frequency Compensation for Unity Gain
- High DC Voltage Gain ... 100dB (Typ)
- Wide Bandwidth at Unity Gain ... 1MHz (Typ)
- Wide Power Supply Range:
- Single Supply ... 3V to 30V
- Dual Supplies ... ±1.5V to ±15V
- Low Supply Current ... 1.5 mA (Typ)
- Low Input Bias Current
- Low Input Offset Voltage and Current
- Input Common-Mode Voltage Range Includes Ground
- Differential Input Voltage Range Equal to V+ Range
- Large Output Voltage Swing ... 0V to V+ - 1.5V
C4367592 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

