LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA991QDBVRQ1

Manufacturer
MPN
OPA991QDBVRQ1
LCSC Part #
C4367470
Packaging
SOT-23-5
Customer #
Key Attributes
Automotive-grade 40V rail-to-rail input/output, low offset voltage, low noise operational amplifier
DatasheetTI OPA991QDBVRQ1
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Output Current75mA
Number of Channels1
Vos - Input Offset Voltage895uV
Slew Rate21V/us
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current10pA
Input Offset Voltage Drift(Vos TC)925uV/℃
Quiescent Current560uA
Gain Bandwidth Product4.5MHz
FeaturesEnable/shutdown function;EMI filtering/RF suppression;ESD Protection
Input Voltage Noise Density10.8nV/√Hz@1kHz
Dual Supply-1.35V~20V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~40V

Introduction

AI Translation

The OPAx991-Q1 series is a high-voltage (40V) general-purpose op amp family for automotive applications. These devices offer excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±125μV typical), low temperature drift (±0.3μV/°C typical), low noise (10.8nV/√Hz and 1.8μVPP), and 4.5MHz bandwidth. The OPAx991-Q1 features unique capabilities such as differential and common-mode input voltage range up to the supply rails, high output current (±75mA), high slew rate (21V/μs), and high capacitive load drive (1nF), making it a robust, high-performance op amp for high-voltage automotive applications. The OPAx991-Q1 series op amps are available in standard packages (SOT-23, SOIC, VSSOP, and TSSOP) and are rated for an operating temperature range of -40°C to 125°C.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications
    • Temperature Grade 1: -40°C to +125°C, TA
    • Device HBM ESD Classification Level 2A
    • Device CDM ESD Classification Level C6
  • Low offset voltage: ±125μV
  • Low offset voltage drift: ±0.3μV/°C
  • Low noise: 10.8nV/√Hz at 1 kHz
  • High common-mode rejection: 130dB
  • Low bias current: ±10pA
  • Rail-to-rail input and output
  • Wide bandwidth: 4.5MHz GBW
  • High slew rate: 21V/µs
  • High capacitive load drive: 1nF
  • Multiplexer/comparator input support
    • Amplifier operates with differential inputs up to the supply rail
    • Amplifier usable open-loop or as a comparator
  • Low quiescent current: 560μA per amplifier
  • Wide supply voltage: ±1.35V to ±20V, 2.7V to 40V
  • Robust EMIRR performance: EMI/RFI filters on input and supply pins

Applications

AI Translation
  • Optimized for AEC-Q100 Grade 1 applications
  • Infotainment systems and instrument clusters
  • Passive safety
  • Body electronics and lighting
  • Hybrid/EV inverters and motor control
  • On-board chargers (OBC) and wireless chargers
  • Powertrain current sensors
  • Advanced driver assistance systems (ADAS)
  • High-side current sensing