ADI AD8009JRT-REEL
| Manufacturer | |
| MPN | AD8009JRT-REEL |
| LCSC Part # | C4367355 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 175mA 1 5mV 5.5V/ns 52dB 50uA 1GHz SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI AD8009JRT-REEL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Output Current | 175mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 5.5V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB | |
| Ib - Input Bias Current | 50uA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 1GHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 1.9nV/√Hz@10MHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Output Current | 175mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 5.5V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50uA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 1GHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 1.9nV/√Hz@10MHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The AD8009 is an ultrahigh speed current feedback amplifier with a phenomenal 5,500 V/μs slew rate that results in a rise time of 545 ps, making it ideal as a pulse amplifier. The high slew rate reduces the effect of slew rate limiting and results in the large signal bandwidth of 440 MHz required for high resolution video graphic systems. Signal quality is maintained over a wide bandwidth with worst-case distortion of -40 dBc @ 250 MHz (G = +10, 1 V p-p). For applications with multitone signals, such as IF signal chains, the third order intercept (3IP) of 12 dBm is achieved at the same frequency. This distortion performance coupled with the current feedback architecture make the AD8009 a flexible component for a gain stage amplifier in IF/RF signal chains. The AD8009 is capable of delivering over 175 mA of load current and will drive four back terminated video loads while maintaining low differential gain and phase error of 0.02% and 0.04°, respectively. The high drive capability is also reflected in the ability to deliver 10 dBm of output power @ 70 MHz with -38 dBc SFDR. The AD8009 is available in a small SOIC package and will operate over the industrial temperature range -40°C to +85°C. The AD8009 is also available in an SOT-23-5 and will operate over the commercial temperature range of 0°C to 70°C.
Features
- Ultrahigh Speed 5,500 V/μs Slew Rate, 4 V Step, G = +2
- 545 ps Rise Time, 2 V Step, G = +2
- Large Signal Bandwidth 440 MHz, G = +2
- 320 MHz, G = +10
- Small Signal Bandwidth (–3 dB) 1 GHz, G = +7
- 700 MHz, G = +2
- Settling Time 10 ns to 0.1%, 2 V Step, G = +2
- Low Distortion over Wide Bandwidth
- SFDR –66 dBc @ 20 MHz, Second Harmonic
- –75 dBc @ 20 MHz, Third Harmonic
- Third Order Intercept (3IP) 26 dBm @ 70 MHz, G = +10
- Good Video Specifications
- Gain Flatness 0.1 dB to 75 MHz
- 0.07% Differential Gain Error, RL = 150 Ω
- 0.07° Differential Phase Error, RL = 150 Ω
- High Output Drive
- 75 mA Output Load Drive
- 10 dBm with -38 dBc SFDR @ 70 MHz, G = +10
- Supply Operation
- +5 V to ±5 V Voltage Supply
- 74 mA (Typ) Supply Current
Applications
- Pulse Amplifier
- IF/RF Gain Stage/Amplifiers
- High Resolution Video Graphics
- High Speed Instrumentations
- CCD Imaging Amplifier
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Output Current | 175mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 5.5V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB | |
| Ib - Input Bias Current | 50uA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 1GHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 1.9nV/√Hz@10MHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Output Current | 175mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 5.5V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50uA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 1GHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 1.9nV/√Hz@10MHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The AD8009 is an ultrahigh speed current feedback amplifier with a phenomenal 5,500 V/μs slew rate that results in a rise time of 545 ps, making it ideal as a pulse amplifier. The high slew rate reduces the effect of slew rate limiting and results in the large signal bandwidth of 440 MHz required for high resolution video graphic systems. Signal quality is maintained over a wide bandwidth with worst-case distortion of -40 dBc @ 250 MHz (G = +10, 1 V p-p). For applications with multitone signals, such as IF signal chains, the third order intercept (3IP) of 12 dBm is achieved at the same frequency. This distortion performance coupled with the current feedback architecture make the AD8009 a flexible component for a gain stage amplifier in IF/RF signal chains. The AD8009 is capable of delivering over 175 mA of load current and will drive four back terminated video loads while maintaining low differential gain and phase error of 0.02% and 0.04°, respectively. The high drive capability is also reflected in the ability to deliver 10 dBm of output power @ 70 MHz with -38 dBc SFDR. The AD8009 is available in a small SOIC package and will operate over the industrial temperature range -40°C to +85°C. The AD8009 is also available in an SOT-23-5 and will operate over the commercial temperature range of 0°C to 70°C.
Features
- Ultrahigh Speed 5,500 V/μs Slew Rate, 4 V Step, G = +2
- 545 ps Rise Time, 2 V Step, G = +2
- Large Signal Bandwidth 440 MHz, G = +2
- 320 MHz, G = +10
- Small Signal Bandwidth (–3 dB) 1 GHz, G = +7
- 700 MHz, G = +2
- Settling Time 10 ns to 0.1%, 2 V Step, G = +2
- Low Distortion over Wide Bandwidth
- SFDR –66 dBc @ 20 MHz, Second Harmonic
- –75 dBc @ 20 MHz, Third Harmonic
- Third Order Intercept (3IP) 26 dBm @ 70 MHz, G = +10
- Good Video Specifications
- Gain Flatness 0.1 dB to 75 MHz
- 0.07% Differential Gain Error, RL = 150 Ω
- 0.07° Differential Phase Error, RL = 150 Ω
- High Output Drive
- 75 mA Output Load Drive
- 10 dBm with -38 dBc SFDR @ 70 MHz, G = +10
- Supply Operation
- +5 V to ±5 V Voltage Supply
- 74 mA (Typ) Supply Current
Applications
- Pulse Amplifier
- IF/RF Gain Stage/Amplifiers
- High Resolution Video Graphics
- High Speed Instrumentations
- CCD Imaging Amplifier
C4367355 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BUF602IDBVR | TI | Similar | SOT-23-5 | 2 | $ 6.5929 | ||
| BUF602IDBVT | TI | Similar | SOT-23-5 | 15 | $ 7.2899 |

