LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nisshinbo Micro Devices Inc. NJM2747D

Manufacturer
MPN
NJM2747D
LCSC Part #
C4367132
Packaging
DIP-14
Customer #
Key Attributes
4 1mV 3.5V/us 75dB 350nA 8mA Rail-to-rail output DIP-14 Instrumentation, Op Amps, Buffer Amps
DatasheetNisshinbo Micro Devices Inc. NJM2747D
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerNisshinbo Micro Devices Inc.
PackagingDIP-14
Output Current-
Number of Channels4
Vos - Input Offset Voltage1mV
Slew Rate3.5V/us
Input Offset Current(Ios)5nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current350nA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current8mA
Gain Bandwidth Product-
Features-
Input Voltage Noise Density10nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.5V~14V

Introduction

AI Translation

NJM2747 is a low noise Rail-to-Rail Output quad operational amplifier. Rail-to-Rail Output function provides wide dynamic range, is from ground to power supply level. And Input range rails from ground level. It is suitable for audio section of portable sets, PCs and any General-purpose applications. NJM2747SCC is available in the small PCSP package, which saves space on printed circuit boards and suitable for small portable devices.

Features

AI Translation
  • Operating Voltage 2.5V to 14V
  • Rail-to-Rail Output VH ≥ 4.9V Typ. (at V+ = 5V, RL = 5kΩ) VOL ≤ 0.1V Typ. (at V+ = 5V, RL = 5kΩ)
  • Offset Voltage 1mV Typ.
  • Slew Rate 3.5V/µs Typ.
  • Low Distortion 0.001% Typ. (at V+ = 5V, f = 1kHz)
  • Low Input Voltage Noise 10nV/√Hz Typ. (at f = 1kHz)
  • Bipolar Technology

Applications

AI Translation
  • audio section of portable sets
  • PCs
  • General-purpose applications
  • small portable devices