ST TS271ACDT
| Manufacturer | |
| MPN | TS271ACDT |
| LCSC Part # | C4367015 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 60mA 1 10mV 4.5V/us 80dB 300pA 10uA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ST TS271ACDT |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Output Current | 60mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 3.5uV/℃ | |
| Quiescent Current | 10uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Output Current | 60mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 3.5uV/℃ | |
| Quiescent Current | 10uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~16V |
Introduction
The TS271 is a low cost, low power single operational amplifier designed to operate with single or dual supplies. This operational amplifier uses the silicon gate CMOS process giving it an excellent consumption - speed ratio. This amplifier is ideally suited for low consumption applications. The power supply is externally programmable with a resistor connected between pins 8 and 4. It allows to choose the best consumption - speed ratio and supply current can be minimized according to the required speed. This device is specified for the following ISET current values: 1.5μA, 25μA, 130μA. This CMOS amplifier offers very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature.
Features
- Offset null capability (by external compensation)
- Dynamic characteristics adjustable ISET
- Consumption current and dynamic parameters are stable regarding the voltage power supply variations
- Output voltage can swing to ground
- Very large ISET range
- Stable and low offset voltage
- Three input offset voltage selections
Applications
- Low-power application scenarios
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Output Current | 60mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 3.5uV/℃ | |
| Quiescent Current | 10uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Output Current | 60mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 3.5uV/℃ | |
| Quiescent Current | 10uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~16V |
Introduction
The TS271 is a low cost, low power single operational amplifier designed to operate with single or dual supplies. This operational amplifier uses the silicon gate CMOS process giving it an excellent consumption - speed ratio. This amplifier is ideally suited for low consumption applications. The power supply is externally programmable with a resistor connected between pins 8 and 4. It allows to choose the best consumption - speed ratio and supply current can be minimized according to the required speed. This device is specified for the following ISET current values: 1.5μA, 25μA, 130μA. This CMOS amplifier offers very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature.
Features
- Offset null capability (by external compensation)
- Dynamic characteristics adjustable ISET
- Consumption current and dynamic parameters are stable regarding the voltage power supply variations
- Output voltage can swing to ground
- Very large ISET range
- Stable and low offset voltage
- Three input offset voltage selections
Applications
- Low-power application scenarios
C4367015 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

