LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV9162IDGKR

Manufacturer
MPN
TLV9162IDGKR
LCSC Part #
C4366814
Packaging
VSSOP-8
Customer #
Key Attributes
16V, 11MHz rail-to-rail input/output, low offset voltage, low noise operational amplifier
DatasheetTI TLV9162IDGKR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Output Current73mA
Number of Channels2
Vos - Input Offset Voltage210uV
Slew Rate33V/us
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current10pA
Input Offset Voltage Drift(Vos TC)250nV/℃
Quiescent Current2.4mA
Gain Bandwidth Product11MHz
FeaturesEMI filtering/RF suppression
Input Voltage Noise Density6.8nV/√Hz@1kHz
Dual Supply-8V~-1.35V;1.35V~8V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~16V

Introduction

AI Translation

The TLV916x series is a family of 16V general-purpose operational amplifiers. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±210μV, typical), low temperature drift (±0.25μV/°C, typical), and low noise (6.8nV/√Hz at 1kHz and 4.2nV/√Hz at 10kHz). The TLV916x has many features, such as differential and common-mode input voltage ranges up to the supply rails, high short-circuit current (±73mA), and high slew rate (33V/µs). It is a flexible and reliable high-performance operational amplifier suitable for a variety of industrial applications. The TLV916x operational amplifier series is available in miniature packages (e.g., WSON) as well as standard packages (e.g., SOT-23, SOIC, and TSSOP), and is specified for operation from -40°C to 125°C.

Features

AI Translation
  • Low offset voltage: ±210μV
  • Low offset voltage drift: ±0.25μV/°C
  • Low noise: 6.8nV/√Hz at 1kHz, 4.2nV/√Hz wideband
  • High common-mode rejection: 110dB
  • Low bias current: ±10pA
  • Rail-to-rail input and output
  • Input supports multiplexer/comparator
  • Amplifier differential input up to supply rail
  • Amplifier usable open-loop or as comparator
  • High bandwidth: 11MHz GBW, unity-gain stable
  • High slew rate: 33V/µs
  • Low quiescent current: 2.4mA per amplifier
  • Wide supply voltage: ±1.35V to ±8V, 2.7V to 16V
  • Robust EMIRR performance

Applications

AI Translation
  • Professional microphones and wireless systems
  • Multiplexed data acquisition systems
  • Test and measurement equipment
  • Factory automation and control
  • High-side and low-side current sensing