ELANTEC EL5246CN
| Manufacturer | |
| MPN | EL5246CN |
| LCSC Part # | C4366639 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 90mA 4 25mV 200V/us 60dB 100nA 7mA Rail-to-rail output PDIP-14 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | ELANTEC EL5246CN |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ELANTEC | |
| Packaging | PDIP-14 | |
| Output Current | 90mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 25mV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | 15mV/℃ | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ELANTEC | |
| Packaging | PDIP-14 | |
| Output Current | 90mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 25mV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | 15mV/℃ | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.75V~5.25V |
Introduction
The EL5144C series is a family of wide bandwidth, single supply, low power, rail-to-rail output, voltage feedback operational amplifiers. The family includes single, dual, and quad configurations. The singles and duals are available with a power down pin to reduce power to 2.6 μA typically. All the amplifiers are internally compensated for closed loop feedback gains of +1 or greater. Larger gains are acceptable but bandwidth will be reduced according to the familiar Gain-Bandwidth Product.
- -3 dB Bandwidth = 100 MHz
- Single Supply +5V operation
- Power Down to 2.6 μA
- Large Input Common Mode Range 0V < VCM < 3.5V
- Diff Gain/Phase = 0.1%/0.1°
- Low Power 35 mW per amplifier
- Space Saving SOT23-5, MSOP10, & QSOP-16 packaging Connected in voltage follower mode and driving a high impedance load, the EL5144C series has a -3dB bandwidth of 100 MHz. Driving a 150Ω load, they have a -3dB bandwidth of 60 MHz while maintaining a 200 V/μS slew rate. The input common mode voltage range includes ground while the output can swing rail to rail. The EL5144C series has been designed to operate with a single supply voltage of 5V. Split supplies can be used so long as their total range is 5V. The amplifiers have an input common mode voltage range that includes the negative supply (GND pin) and extends to within 1.5V of the positive supply (Vs pin). They are specified over this range. The output of the EL5144C series amplifiers can swing rail to rail. As the load resistance becomes lower in value, the ability to drive close to each rail is reduced. However, even with an effective 150 Ω load resistor connected to a voltage halfway between the supply rails, the output will swing to within 150 mV of either rail.
Features
- Rail to Rail Output Swing
Applications
- Video Amplifier
- 5 Volt Analog Signal Processing
- Multiplexer
- Line Driver
- Portable Computers
- High Speed Communications
- Sample & Hold Amplifier
- Comparator
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ELANTEC | |
| Packaging | PDIP-14 | |
| Output Current | 90mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 25mV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | 15mV/℃ | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ELANTEC | |
| Packaging | PDIP-14 | |
| Output Current | 90mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 25mV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | 15mV/℃ | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.75V~5.25V |
Introduction
The EL5144C series is a family of wide bandwidth, single supply, low power, rail-to-rail output, voltage feedback operational amplifiers. The family includes single, dual, and quad configurations. The singles and duals are available with a power down pin to reduce power to 2.6 μA typically. All the amplifiers are internally compensated for closed loop feedback gains of +1 or greater. Larger gains are acceptable but bandwidth will be reduced according to the familiar Gain-Bandwidth Product.
- -3 dB Bandwidth = 100 MHz
- Single Supply +5V operation
- Power Down to 2.6 μA
- Large Input Common Mode Range 0V < VCM < 3.5V
- Diff Gain/Phase = 0.1%/0.1°
- Low Power 35 mW per amplifier
- Space Saving SOT23-5, MSOP10, & QSOP-16 packaging Connected in voltage follower mode and driving a high impedance load, the EL5144C series has a -3dB bandwidth of 100 MHz. Driving a 150Ω load, they have a -3dB bandwidth of 60 MHz while maintaining a 200 V/μS slew rate. The input common mode voltage range includes ground while the output can swing rail to rail. The EL5144C series has been designed to operate with a single supply voltage of 5V. Split supplies can be used so long as their total range is 5V. The amplifiers have an input common mode voltage range that includes the negative supply (GND pin) and extends to within 1.5V of the positive supply (Vs pin). They are specified over this range. The output of the EL5144C series amplifiers can swing rail to rail. As the load resistance becomes lower in value, the ability to drive close to each rail is reduced. However, even with an effective 150 Ω load resistor connected to a voltage halfway between the supply rails, the output will swing to within 150 mV of either rail.
Features
- Rail to Rail Output Swing
Applications
- Video Amplifier
- 5 Volt Analog Signal Processing
- Multiplexer
- Line Driver
- Portable Computers
- High Speed Communications
- Sample & Hold Amplifier
- Comparator
C4366639 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

