TI INA214BQDCKTTL
| Manufacturer | |
| MPN | INA214BQDCKTTL |
| LCSC Part # | C4366542 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 1 -300mV~26V 0.4V/us 140dB 65uA 100V/V SC-70-6 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | TI INA214BQDCKTTL |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 30kHz | |
| Quiescent Current | 65uA | |
| Gain | 100V/V | |
| Features | High-side detection;Low-side detection;Analog output interface;Zero drift / auto-zero;Programmable output reference level;External shunt | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 30kHz | |
| Quiescent Current | 65uA | |
| Gain | 100V/V | |
| Features | High-side detection;Low-side detection;Analog output interface;Zero drift / auto-zero;Programmable output reference level;External shunt | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | - |
Introduction
The INA21x-Q1 family of devices is a voltage-output, current-shunt monitor (also called a current-sense amplifier) that can sense drops across shunts at common-mode voltages from –0.3 V to 26 V, independent of the supply voltage. Five fixed gains are available: 50 V/V, 75 V/V, 100 V/V, 200 V/V, 500 V/V, and 1000 V/V. This family of devices is commonly used for overcurrent detection, voltage feedback control loops, or as a power monitor. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. The devices operate from a single 2.7 V to 26-V power supply, drawing a maximum of 100 μA of supply current. The devices are specified over the operating temperature range of -40°C to +125°C and are offered in a 6-pin SC70 package.
Features
- AEC-Q100 qualified for automotive applications: Temperature grade 1: -40°C to +125°C, TA
- Functional Safety-Capable Documentation available to aid functional safety system design
- Wide common-mode range: -0.3 V to 26 V
- Offset voltage: ±100 μV (maximum) (enables shunt drops of 10 mV full-scale)
- Accuracy:
- Gain error:
- ±1% (max over temperature, versions A, B)
- ±0.5% (version C)
- Offset drift: 0.5 μV/°C (maximum)
- Gain drift: 10 ppm/°C (maximum)
- Gain error:
- INA210-Q1: 200 V/V
- INA211-Q1: 500 V/V
- INA212-Q1: 1000 V/V
- INA213-Q1: 50 V/V
- INA214-Q1: 100 V/V
- INA215-Q1: 75 V/V
- Quiescent current: 100 μA (maximum)
- Package: 6-pin SC70
Applications
- Body control module
- Valve control
- Motor control
- Electronic stability control
- Wireless charging transmitters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 30kHz | |
| Quiescent Current | 65uA | |
| Gain | 100V/V | |
| Features | High-side detection;Low-side detection;Analog output interface;Zero drift / auto-zero;Programmable output reference level;External shunt | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 30kHz | |
| Quiescent Current | 65uA | |
| Gain | 100V/V | |
| Features | High-side detection;Low-side detection;Analog output interface;Zero drift / auto-zero;Programmable output reference level;External shunt | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | - |
Introduction
The INA21x-Q1 family of devices is a voltage-output, current-shunt monitor (also called a current-sense amplifier) that can sense drops across shunts at common-mode voltages from –0.3 V to 26 V, independent of the supply voltage. Five fixed gains are available: 50 V/V, 75 V/V, 100 V/V, 200 V/V, 500 V/V, and 1000 V/V. This family of devices is commonly used for overcurrent detection, voltage feedback control loops, or as a power monitor. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. The devices operate from a single 2.7 V to 26-V power supply, drawing a maximum of 100 μA of supply current. The devices are specified over the operating temperature range of -40°C to +125°C and are offered in a 6-pin SC70 package.
Features
- AEC-Q100 qualified for automotive applications: Temperature grade 1: -40°C to +125°C, TA
- Functional Safety-Capable Documentation available to aid functional safety system design
- Wide common-mode range: -0.3 V to 26 V
- Offset voltage: ±100 μV (maximum) (enables shunt drops of 10 mV full-scale)
- Accuracy:
- Gain error:
- ±1% (max over temperature, versions A, B)
- ±0.5% (version C)
- Offset drift: 0.5 μV/°C (maximum)
- Gain drift: 10 ppm/°C (maximum)
- Gain error:
- INA210-Q1: 200 V/V
- INA211-Q1: 500 V/V
- INA212-Q1: 1000 V/V
- INA213-Q1: 50 V/V
- INA214-Q1: 100 V/V
- INA215-Q1: 75 V/V
- Quiescent current: 100 μA (maximum)
- Package: 6-pin SC70
Applications
- Body control module
- Valve control
- Motor control
- Electronic stability control
- Wireless charging transmitters
C4366542 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

