LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BA4510FVT-GE2

Manufacturer
MPN
BA4510FVT-GE2
LCSC Part #
C4366528
Packaging
TSSOP-8-B
Customer #
Key Attributes
2 9mV 5V/us 80dB 500nA 5mA TSSOP-8-B Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetROHM BA4510FVT-GE2
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerROHM
PackagingTSSOP-8-B
Output Current-
Number of Channels2
Vos - Input Offset Voltage9mV
Slew Rate5V/us
Input Offset Current(Ios)2nA
Operating Temperature-20℃~+75℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current500nA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current5mA
Gain Bandwidth Product-
Features-
Input Voltage Noise Density6nV/√Hz@1kHz
Rail to Rail-
Dual Supply1V~3.5V
Single Supply-

Introduction

AI Translation

BA4510 is dual operational amplifier with high gain. It has good performance of input referred noise voltage (6nV/√Hz) and total harmonic distortion (0.007%). These are suitable for Audio applications.

Features

AI Translation
  • High voltage gain
  • Low input referred noise voltage
  • Low distortion
  • Wide operating supply voltage

Applications

AI Translation
  • Audio application
  • Consumer electronics