LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4131ESA+

Manufacturer
MPN
MAX4131ESA+
LCSC Part #
C4366511
Packaging
SOIC-8
Customer #
Key Attributes
50mA 1 600uV 4V/us 98dB 150nA 1.05mA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX4131ESA+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOIC-8
Output Current50mA
Number of Channels1
Vos - Input Offset Voltage600uV
Slew Rate4V/us
Input Offset Current(Ios)12nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)98dB
Ib - Input Bias Current150nA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current1.05mA
Gain Bandwidth Product-
FeaturesEnable/shutdown function
Input Voltage Noise Density22nV/√Hz@1kHz
Dual Supply1.35V~3.25V;-3.25V~-1.35V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~6.5V

Introduction

AI Translation

The MAX4130–MAX4134 family of operational amplifiers combines 10MHz gain-bandwidth product and excellent DC accuracy with rail-to-rail operation at the inputs and outputs. These devices require only 900μA per amplifier, and operate from either a single supply +2.7V to +6.5V or dual supplies (±1.35V to ±3.25V) with a common-mode voltage range that extends 250mV beyond VEE and VCC. They are capable of driving 250Ω loads and are unity-gain stable. In addition, the MAX4131/MAX4133 feature a shutdown mode in which the outputs are placed in a high-impedance state and the supply current is reduced to only 25μA per amplifier. With their rail-to-rail input common-mode range and output swing, the MAX4130–MAX4134 are ideal for low-voltage, single-supply operation. Although the minimum operating voltage is specified at 2.7V, the devices typically operate down to 1.8V. In addition, low offset voltage and high speed make them the ideal signal-conditioning stages for precision, low-voltage data acquisition systems. The MAX4130 is offered in the space-saving 5-pin SOT23 package. The MAX4131 is offered in the ultra-small 6-bump, 1mm×1.5mm chip-scale package (UCSP).

Features

AI Translation
  • +2.7V to +6.5V Single-Supply Operation
  • Rail-to-Rail Input Common-Mode Voltage Range
  • Rail-to-Rail Output Voltage Swing
  • 10MHz Gain-Bandwidth Product
  • 900μA Quiescent Current per Amplifier
  • 25μA Shutdown Function (MAX4131/MAX4133)
  • 200μV Offset Voltage
  • No Phase Reversal for Overdriven Inputs
  • Drive 250Ω Loads
  • Stable with 160pF Capacitive Loads
  • Unity-Gain Stable

Applications

AI Translation
  • Battery-Powered Instruments
  • Portable Equipment
  • Data-Acquisition Systems
  • Signal Conditioning
  • Low-Power, Low-Voltage Applications