TI OPA2677IRGVR
| Manufacturer | |
| MPN | OPA2677IRGVR |
| LCSC Part # | C4366373 |
| Packaging | VQFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 500mA 2 4mV 1.8V/ns 55dB 5uA 9mA VQFN-16-EP(4x4) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI OPA2677IRGVR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(4x4) | |
| Output Current | 500mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 1.8V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 55dB | |
| Ib - Input Bias Current | 5uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 2nV/√Hz@1MHz | |
| Rail to Rail | - | |
| Dual Supply | 2.5V~6V;-6V~-2.5V | |
| Single Supply | 5V~12V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(4x4) | |
| Output Current | 500mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 1.8V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 55dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 5uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 2nV/√Hz@1MHz | |
| Rail to Rail | - | |
| Dual Supply | 2.5V~6V;-6V~-2.5V | |
| Single Supply | 5V~12V |
Introduction
The OPA2677 provides the high output current and low distortion required in emerging xDSL and Power Line Modem driver applications. Operating on a single +12V supply, the OPA2677 consumes a low 9mA/ch quiescent current to deliver a very high 500mA output current. This output current supports even the most demanding ADSL CPE requirements with >380mA minimum output current (+25°C minimum value) with low harmonic distortion. Differential driver applications will deliver <-85dBc distortion at the peak upstream power levels of full rate ADSL. The high 200MHz bandwidth will also support the most demanding VDSL line driver requirements. Specified on ±6V supplies (to support +12V operation), the OPA2677 will also support a single +5V or dual ±5V supply. Video applications will benefit from its very high output current to drive up to 10 parallel video loads (15Ω) with <0.1%/0.1° dG/dP nonlinearity. The OPA2677 is available in either an SO - 8 or QFN - 16 and an HSOP - 8 PowerPAD package.
Features
- WIDEBAND +12V OPERATION: 200MHz (G = +4)
- UNITY - GAIN STABLE: 220MHz (G = +1)
- HIGH OUTPUT CURRENT: 500mA
- OUTPUT VOLTAGE SWING: ±5V
- HIGH SLEW RATE: 1800V/μs
- LOW SUPPLY CURRENT: 18mA
- FLEXIBLE SUPPLY RANGE: +5 to +12V Single Supply, ±2.5 to ±6V Dual Supplies
Applications
- xDSL LINE DRIVER
- CABLE MODEM DRIVER
- MATCHED I/Q CHANNEL AMPLIFIER
- BROADBAND VIDEO LINE DRIVER
- ARB LINE DRIVER
- POWER LINE MODEM
- HIGH CAP LOAD DRIVER
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(4x4) | |
| Output Current | 500mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 1.8V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 55dB | |
| Ib - Input Bias Current | 5uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 2nV/√Hz@1MHz | |
| Rail to Rail | - | |
| Dual Supply | 2.5V~6V;-6V~-2.5V | |
| Single Supply | 5V~12V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(4x4) | |
| Output Current | 500mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 1.8V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 55dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 5uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 2nV/√Hz@1MHz | |
| Rail to Rail | - | |
| Dual Supply | 2.5V~6V;-6V~-2.5V | |
| Single Supply | 5V~12V |
Introduction
The OPA2677 provides the high output current and low distortion required in emerging xDSL and Power Line Modem driver applications. Operating on a single +12V supply, the OPA2677 consumes a low 9mA/ch quiescent current to deliver a very high 500mA output current. This output current supports even the most demanding ADSL CPE requirements with >380mA minimum output current (+25°C minimum value) with low harmonic distortion. Differential driver applications will deliver <-85dBc distortion at the peak upstream power levels of full rate ADSL. The high 200MHz bandwidth will also support the most demanding VDSL line driver requirements. Specified on ±6V supplies (to support +12V operation), the OPA2677 will also support a single +5V or dual ±5V supply. Video applications will benefit from its very high output current to drive up to 10 parallel video loads (15Ω) with <0.1%/0.1° dG/dP nonlinearity. The OPA2677 is available in either an SO - 8 or QFN - 16 and an HSOP - 8 PowerPAD package.
Features
- WIDEBAND +12V OPERATION: 200MHz (G = +4)
- UNITY - GAIN STABLE: 220MHz (G = +1)
- HIGH OUTPUT CURRENT: 500mA
- OUTPUT VOLTAGE SWING: ±5V
- HIGH SLEW RATE: 1800V/μs
- LOW SUPPLY CURRENT: 18mA
- FLEXIBLE SUPPLY RANGE: +5 to +12V Single Supply, ±2.5 to ±6V Dual Supplies
Applications
- xDSL LINE DRIVER
- CABLE MODEM DRIVER
- MATCHED I/Q CHANNEL AMPLIFIER
- BROADBAND VIDEO LINE DRIVER
- ARB LINE DRIVER
- POWER LINE MODEM
- HIGH CAP LOAD DRIVER
C4366373 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

