MAXIM MAX448ACSD
| Manufacturer | |
| MPN | MAX448ACSD |
| LCSC Part # | C4366176 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4 5mV 90V/us 70dB 1.1uA SOIC-14 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | MAXIM MAX448ACSD |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 90V/us | |
| Input Offset Current(Ios) | 120nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 1.1uA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -4.5V~4.5V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 90V/us | |
| Input Offset Current(Ios) | 120nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1.1uA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -4.5V~4.5V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The MAX408/428/448 are high speed general purpose monolithic operational amplifiers in a single, dual or quad package, that are useful for signal frequencies extending into the video range. These Op Amps function in gain configurations greater-than or equal-to 3. High output current allows large capacitive loads to be driven at high speeds. Open-loop voltage gain of 10k V/V and high slew rate of 90V/μs make the MAX408/428/448 ideal for analog amplification and high speed signal processing. 100MHz gain bandwidth and a ±0.1% settling time of 150ns make each amplifier ideal for fast data conversion systems. The amplifiers are capable of driving back terminated transmission lines of 75Ω with amplitudes of 5V peak-to-peak. Along with the high speed and output drive capability, a 35nA offset current and trimmable offset voltage make the MAX408/428/448 optimal for signal conditioning applications where accuracy must be maintained.
Features
- Fast Settling Time: ±0.1% In 150ns
- High Slew Rate: 90V/μs
- Large Gain Bandwidth: 100MHz
- Full Power Bandwidth: 4.8MHz at 6V p-p
- Ease of Use: Internally Compensated for ACL ≥3 with 50° - 60° Phase Margin
- Low Supply Voltage Operation: ±4V
- Wide Input Voltage Range: Within 1.5V of V+ and 0.5V of V-
- Minimal Crosstalk: >90dB Separation (MAX428/448)
- Short Circuit Protection
Applications
- Video Amplifiers
- Test Equipment
- Waveform Generators
- Video Distribution
- Pulse Amplifiers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 90V/us | |
| Input Offset Current(Ios) | 120nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 1.1uA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -4.5V~4.5V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 90V/us | |
| Input Offset Current(Ios) | 120nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1.1uA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -4.5V~4.5V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The MAX408/428/448 are high speed general purpose monolithic operational amplifiers in a single, dual or quad package, that are useful for signal frequencies extending into the video range. These Op Amps function in gain configurations greater-than or equal-to 3. High output current allows large capacitive loads to be driven at high speeds. Open-loop voltage gain of 10k V/V and high slew rate of 90V/μs make the MAX408/428/448 ideal for analog amplification and high speed signal processing. 100MHz gain bandwidth and a ±0.1% settling time of 150ns make each amplifier ideal for fast data conversion systems. The amplifiers are capable of driving back terminated transmission lines of 75Ω with amplitudes of 5V peak-to-peak. Along with the high speed and output drive capability, a 35nA offset current and trimmable offset voltage make the MAX408/428/448 optimal for signal conditioning applications where accuracy must be maintained.
Features
- Fast Settling Time: ±0.1% In 150ns
- High Slew Rate: 90V/μs
- Large Gain Bandwidth: 100MHz
- Full Power Bandwidth: 4.8MHz at 6V p-p
- Ease of Use: Internally Compensated for ACL ≥3 with 50° - 60° Phase Margin
- Low Supply Voltage Operation: ±4V
- Wide Input Voltage Range: Within 1.5V of V+ and 0.5V of V-
- Minimal Crosstalk: >90dB Separation (MAX428/448)
- Short Circuit Protection
Applications
- Video Amplifiers
- Test Equipment
- Waveform Generators
- Video Distribution
- Pulse Amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

