Grayhill 95C04A3GWRT
| Manufacturer | |
| MPN | 95C04A3GWRT |
| LCSC Part # | C4364509 |
| Packaging | SMD,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Datasheet | Grayhill 95C04A3GWRT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Grayhill | |
| Packaging | SMD,6x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 3.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 6mm | |
| Circuit | SPST - Normally Open | |
| Height | 4.3mm | |
| Operating Force | 1.6N | |
| IP Rating | - | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Grayhill | |
| Packaging | SMD,6x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 3.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Rectangular Button |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 6mm | |
| Circuit | SPST - Normally Open | |
| Height | 4.3mm | |
| Operating Force | 1.6N | |
| IP Rating | - | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Grayhill | |
| Packaging | SMD,6x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 3.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 6mm | |
| Circuit | SPST - Normally Open | |
| Height | 4.3mm | |
| Operating Force | 1.6N | |
| IP Rating | - | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Grayhill | |
| Packaging | SMD,6x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 3.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Rectangular Button |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 6mm | |
| Circuit | SPST - Normally Open | |
| Height | 4.3mm | |
| Operating Force | 1.6N | |
| IP Rating | - | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C4364509 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



