LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EVP-BT6J4A000 product image
Images for reference only

PANASONIC EVP-BT6J4A000RoHS

Manufacturer
MPN
EVP-BT6J4A000
LCSC Part #
C4364358
Packaging
SMD,6x6.5mm
Customer #
Key Attributes
Tactile Switch SPST 265gf 4.3mm J-Lead 6.5mm x 6mm Surface Mount
Datasheetpdf iconPANASONIC EVP-BT6J4A000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1874$ 0.19
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackagingSMD,6x6.5mm
PressForce2.65N
Length6.5mm
Height4.3mm
Voltage Rating15V
Switching Life200,000 cycles
Operating Temperature-40℃~+85℃
Width6mm
Installation MethodSurface Mount,Vertical
Actuator StyleRound Button
Termination StyleJ-Lead
With Lamp-
CircuitSPST
Contact Current20mA
IP Rating-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece