LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Keystone 5135TR

Manufacturer
MPN
5135TR
LCSC Part #
C4364333
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST 340gf SMD (SMT) Tab Surface Mount
DatasheetKeystone 5135TR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerKeystone
Packaging-
Voltage Rating24V
Switching Life-
Operating Temperature-40℃~+105℃
Actuator StyleRound Button
Termination StyleSMD(SMT) Tab
Mounting TypeSurface Mount,Vertical
CircuitSPST
Operating Force3.4N
IP Rating-
Contact Current12mA