LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73H2ARTTD4124F

Manufacturer
MPN
RK73H2ARTTD4124F
LCSC Part #
C4356290
Packaging
0805
Customer #
Key Attributes
RES 4.12MΩ ±1% 250mW 0805
DatasheetKOA RK73H2ARTTD4124F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance4.12MΩ
Power(Watts)250mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃