LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP0505W13R0GET product image
Images for reference only

VISHAY RCP0505W13R0GET

Manufacturer
MPN
RCP0505W13R0GET
LCSC Part #
C4356143
Packaging
0505
Customer #
Key Attributes
RES 13Ω ±2% 1.4W 0505
DatasheetVISHAY RCP0505W13R0GET
RoHS Compliance1 documents available
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2467$ 5.25
200+$ 2.0308$ 406.16
500+$ 1.9596$ 979.80
1,000+$ 1.9247$ 1924.70
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0505
Resistance13Ω
Power(Watts)1.4W
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP0505W13R0GEAVISHAY05050$ 0.9803
RCP0505B13R0GEDVISHAY05050$ 4.4257
RCP0505W13R0GECVISHAY05050$ 1.7425
RCP0505W13R0GEDVISHAY05050$ 4.4257
RCP0505B13R0GS3VISHAY05050$ 1.2197
RCP0505W13R0GS6VISHAY05050$ 4.4257
RCP0505W13R0GTPVISHAY05050$ 0.9803
RCP0505B13R0GS6VISHAY05050$ 4.4257
RCP0505B13R0GTPVISHAY05050$ 0.9803
RCP0505B13R0GEBVISHAY05050$ 1.2197
RCP0505B13R0GS2VISHAY05050$ 1.7425
RCP0505W13R0GWBVISHAY05050$ 5.2454
RCP0505B13R0GETVISHAY05050$ 5.2454
RCP0505B13R0GEAVISHAY05050$ 0.9803
RCP0505B13R0GWBVISHAY05050$ 5.2454
RCP0505W13R0GEBVISHAY05050$ 1.2197
RCP0505B13R0GECVISHAY05050$ 1.7425
RCP0505W13R0GS3VISHAY05050$ 1.22
RCP0505W13R0GS2VISHAY05050$ 1.7429