LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K11B51B1STS product image
Images for reference only

VISHAY M55342K11B51B1STS

Manufacturer
MPN
M55342K11B51B1STS
LCSC Part #
C4355988
Packaging
-
Customer #
Key Attributes
RES 51.1kΩ ±0.1% 50W
DatasheetVISHAY M55342K11B51B1STS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.7713$ 19.77
200+$ 7.6518$ 1530.36
500+$ 7.3821$ 3691.05
1,000+$ 7.2502$ 7250.20
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance51.1kΩ
Power(Watts)50W
Tolerance±0.1%
Temperature Coefficient±100ppm/℃