muRata LFD181G58DP8D754
| Manufacturer | |
| MPN | LFD181G58DP8D754 |
| LCSC Part # | C435412 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0603 RF Multiplexers RoHS |
| Datasheet | muRata LFD181G58DP8D754 |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| High band insertion loss (Max) | - | |
| Low Band Attenuation (Min) | - | |
| Low band return loss (Min) | - | |
| Operating Temperature | -40℃~+85℃ | |
| High Band Attenuation (Min) | - | |
| Low band insertion loss (Max) | - | |
| High band return loss (Min) | - | |
| High band range | - | |
| Low band range | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| High band insertion loss (Max) | - | |
| Low Band Attenuation (Min) | - | |
| Low band return loss (Min) | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| High Band Attenuation (Min) | - | |
| Low band insertion loss (Max) | - | |
| High band return loss (Min) | - | |
| High band range | - | |
| Low band range | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Duplexer for splitting low and high frequency bands
- Low loss
- Compact, thin, lightweight duplexer
- No tuning required
- Reflow solderable
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| High band insertion loss (Max) | - | |
| Low Band Attenuation (Min) | - | |
| Low band return loss (Min) | - | |
| Operating Temperature | -40℃~+85℃ | |
| High Band Attenuation (Min) | - | |
| Low band insertion loss (Max) | - | |
| High band return loss (Min) | - | |
| High band range | - | |
| Low band range | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| High band insertion loss (Max) | - | |
| Low Band Attenuation (Min) | - | |
| Low band return loss (Min) | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| High Band Attenuation (Min) | - | |
| Low band insertion loss (Max) | - | |
| High band return loss (Min) | - | |
| High band range | - | |
| Low band range | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Duplexer for splitting low and high frequency bands
- Low loss
- Compact, thin, lightweight duplexer
- No tuning required
- Reflow solderable
C435412 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



