LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603115KFKEB product image
Images for reference only

VISHAY CRCW0603115KFKEB

Manufacturer
MPN
CRCW0603115KFKEB
LCSC Part #
C4353298
Packaging
0603
Customer #
Key Attributes
RES 115kΩ ±1% 100mW 0603
DatasheetVISHAY CRCW0603115KFKEB
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0048$ 0.01
200+$ 0.0019$ 0.38
500+$ 0.0018$ 0.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance115kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0603WAF1153T5EUNI-ROYAL060395,400$ 0.0029
FRC0603F1153TSFOJAN060344,900$0.0025 $0.0026
RS-03K1153FTFH060313,300$ 0.0024
CRCW0603115KFKEAVISHAY06038,700$0.0066 $0.0079
AC0603FR-07115KLYAGEO06036,200$ 0.0084
HRC0603F1153ENTNHWA CHN06033,200$ 0.0012
RMCF0603FT115KSEI(Stackpole Electronics Inc.)06033,000$ 0.0026
CR0603F115KP05ZEVER OHMS06033,000$ 0.0013
GR0603F115KT5G00GiantOhm06032,000$ 0.0014
RTT031153FTPRALEC06031,700$ 0.0013
RMS06FT1153TA-I Tech06031,400$ 0.002
CR0603-FX-1153ELFBOURNS0603250$ 0.0053
RK73H1JTTD1153FKOA06030$ 0.0027
ERJ3EKF1153VPANASONIC06030$ 0.006
ERJ-U03F1153VPANASONIC06030$ 0.0287
RCS1608F1153CSSamsung Electro-Mechanics06030$ 0.0148
CQ03WAF1153T5EUNI-ROYAL06030$ 0.002
SCR0603F115KVO06030$ 0.0011
WR06X1153FTLWalsin06030$ 0.0007
RC0603FR-07115KLYAGEO06030$ 0.0028