Samsung Electro-Mechanics RC1005J1R8CS
| Manufacturer | |
| MPN | RC1005J1R8CS |
| LCSC Part # | C4352751 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.8Ω ±5% 62.5mW 0402 |
| Datasheet | Samsung Electro-Mechanics RC1005J1R8CS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Resistance | 1.8Ω | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Resistance | 1.8Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0047 | $ 0.01 |
| 200+ | $ 0.0019 | $ 0.38 |
| 500+ | $ 0.0018 | $ 0.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Resistance | 1.8Ω | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Resistance | 1.8Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402JR-071R8L | YAGEO | 0402 | 9,800 | $ 0.0028 | ||
| CQ02WGJ018JTCE | UNI-ROYAL | 0402 | 5,700 | $ 0.001 | ||
| RK73B1ETTP1R8J | KOA | 0402 | 19,900 | $ 0.0055 | ||
| RCS1005J1R8CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0095 | ||
| RPC0402JT1R80 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0453 | ||
| CR201R8J | Meritek | 0402 | 0 | $ 0.001 | ||
| RMCF0402JT1R80 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0015 | ||
| RMCS0402JT1R80 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0119 | ||
| CRCW04021R80JNED | VISHAY | 0402 | 0 | $ 0.003 | ||
| CRCW04021R80JNTD | VISHAY | 0402 | 0 | $ 0.0168 | ||
| CRCW04021R80JNEDC | VISHAY | 0402 | 0 | $ 0.0024 | ||
| RTT021R8JTH | RALEC | 0402 | 0 | $ 0.0006 | ||
| 0402WGJ018JTCE | UNI-ROYAL | 0402 | 0 | $ 0.0011 | ||
| ES02WGJ018JTCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| RC0402JR-131R8L | YAGEO | 0402 | 0 | $ 0.0065 | ||
| AA0402JR-071R8L | YAGEO | 0402 | 0 | $ 0.0044 | ||
| AC0402JR-071R8L | YAGEO | 0402 | 0 | $ 0.0032 | ||
| AF0402JR-071R8L | YAGEO | 0402 | 0 | $ 0.0067 | ||
| SR0402JR-071R8L | YAGEO | 0402 | 0 | $ 0.0391 | ||
| RK73B1ERTTP1R8J | KOA | 0402 | 0 | $ 0.0146 |

