VISHAY WSL1206R0600JEA
| Manufacturer | |
| MPN | WSL1206R0600JEA |
| LCSC Part # | C4352588 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 60mΩ ±5% 250mW 1206 |
| Datasheet | VISHAY WSL1206R0600JEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 60mΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 60mΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3731 | $ 0.37 |
| 200+ | $ 0.1444 | $ 28.88 |
| 500+ | $ 0.1394 | $ 69.70 |
| 1,000+ | $ 0.1369 | $ 136.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 60mΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 60mΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRL1206JR060TS | FOJAN | 1206 | 52,700 | $ 0.0085 | ||
| CF1206JNR062PS | CHANGLONG | 1206 | 5,000 | $ 0.0163 | ||
| CR1206JR060P05R | EVER OHMS | 1206 | 4,950 | $ 0.0166 | ||
| WSL1206R0600FBA | VISHAY | 1206 | 0 | $ 1.6758 | ||
| WSL1206R0600FTA | VISHAY | 1206 | 0 | $ 0.747 | ||
| WSL1206R0600FTB | VISHAY | 1206 | 0 | $ 1.0182 | ||
| WSL1206R0600FEB | VISHAY | 1206 | 0 | $ 0.5091 | ||
| WSL1206R0600FEA18 | VISHAY | 1206 | 0 | $ 0.4834 | ||
| WSL1206R0600FEB18 | VISHAY | 1206 | 0 | $ 0.6622 | ||
| RL1206JR-070R06L | YAGEO | 1206 | 0 | $ 0.1362 |

