LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SG732HTTE271M

Manufacturer
MPN
SG732HTTE271M
LCSC Part #
C4352095
Packaging
2010
Customer #
Key Attributes
RES 270Ω ±20% 750mW 2010
DatasheetKOA SG732HTTE271M
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2010
Resistance270Ω
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±20%
Operating Temperature-55℃~+155℃