LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY P2TC0603D5002LNTA

Manufacturer
MPN
P2TC0603D5002LNTA
LCSC Part #
C4351448
Packaging
0603
Customer #
Key Attributes
RES 50kΩ ±0.01% 125mW 0603
DatasheetVISHAY P2TC0603D5002LNTA
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance50kΩ
TypeThin Film Resistor
Tolerance±0.01%
Temperature Coefficient±2ppm/℃
Operating Temperature-55℃~+155℃