LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP0603W510RJS3 product image
Images for reference only

VISHAY RCP0603W510RJS3

Manufacturer
MPN
RCP0603W510RJS3
LCSC Part #
C4351446
Packaging
0603
Customer #
Key Attributes
RES 510Ω ±5% 1.5W 0603
DatasheetVISHAY RCP0603W510RJS3
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0685$ 1.07
200+$ 0.4138$ 82.76
500+$ 0.4001$ 200.05
1,000+$ 0.3926$ 392.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance510Ω
Power(Watts)1.5W
Operating Temperature-65℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP0603B510RJECVISHAY06030$ 1.5394
RCP0603W510RJEBVISHAY06030$ 1.0682
RCP0603W510RJECVISHAY06030$ 1.5394
RCP0603B510RJEDVISHAY06030$ 4.4257
RCP0603B510RJEAVISHAY06030$ 0.8061
RCP0603W510RJETVISHAY06030$ 5.2454
RCP0603B510RJS2VISHAY06030$ 1.5394
RCP0603B510RJWBVISHAY06030$ 5.2454
RCP0603W510RJS2VISHAY06030$ 1.5394
RCP0603B510RJEBVISHAY06030$ 1.0682
RCP0603W510RJS6VISHAY06030$ 4.4257
RCP0603B510RJTPVISHAY06030$ 0.8061
RCP0603W510RJEAVISHAY06030$ 0.8061
RCP0603W510RJTPVISHAY06030$ 0.8061
RCP0603B510RJETVISHAY06030$ 5.2454
RCP0603W510RJWBVISHAY06030$ 5.2454
RCP0603W510RJEDVISHAY06030$ 4.4257
RCP0603B510RJS3VISHAY06030$ 1.0682
RCP0603B510RJS6VISHAY06030$ 4.4257
RCP0603W510RGS3VISHAY06030$ 1.0682