LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF2512DTC1M43

Manufacturer
MPN
RNCF2512DTC1M43
LCSC Part #
C4351343
Packaging
2512
Customer #
Key Attributes
RES 1.43MΩ ±0.5% 500mW 2512
DatasheetSEI(Stackpole Electronics Inc.) RNCF2512DTC1M43
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2512
Power(Watts)500mW
Resistance1.43MΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃
Operating Temperature-55℃~+155℃