SUSUMU RG1005P-2872-B-T5
| Manufacturer | |
| MPN | RG1005P-2872-B-T5 |
| LCSC Part # | C4351261 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 28.7kΩ ±0.1% 0.063W 0402 |
| Datasheet | SUSUMU RG1005P-2872-B-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 28.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 28.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0807 | $ 0.08 |
| 200+ | $ 0.0313 | $ 6.26 |
| 500+ | $ 0.0302 | $ 15.10 |
| 1,000+ | $ 0.0296 | $ 29.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 28.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 28.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0728K7L | YAGEO | 0402 | 5,100 | $ 0.0279 | ||
| RN73R1ETTP2872B25 | KOA | 0402 | 0 | $ 0.0617 | ||
| ERA-2AEB2872X | PANASONIC | 0402 | 0 | $ 0.0548 | ||
| CPF0402B28K7E | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| CPF0402B28K7E1 | TE Connectivity | 0402 | 0 | $ 0.147 | ||
| TNPW040228K7BEED | VISHAY | 0402 | 0 | $ 0.1161 | ||
| P0402E2872BNT | VISHAY | 0402 | 0 | $ 5.5439 | ||
| AR02BTC2872 | Viking | 0402 | 0 | $ 0.0555 | ||
| ERA-2VEB2872X | PANASONIC | 0402 | 0 | $ 0.2769 | ||
| RP73PF1E28K7BTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| MCS0402MD2872BE100 | VISHAY | 0402 | 0 | $ 0.2379 | ||
| RNCF0402BKE28K7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RNCF0402BTE28K7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0443 | ||
| RP73PF1E28K7BTDF | TE Connectivity | 0402 | 0 | $ 0.0941 | ||
| P0402E2872BBT | VISHAY | 0402 | 0 | $ 5.5439 | ||
| AT0402BRD0728K7L | YAGEO | 0402 | 0 | $ 0.0757 | ||
| TNPW040228K7BETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| MCS04020D2872BE100 | VISHAY | 0402 | 0 | $ 0.2129 | ||
| ERA-2APB2872X | PANASONIC | 0402 | 0 | $ 0.269 | ||
| RT0402BRC0728K7L | YAGEO | 0402 | 0 | $ 0.38 |

