LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73B2ERTTD272J product image
Images for reference only

KOA RK73B2ERTTD272J

Manufacturer
MPN
RK73B2ERTTD272J
LCSC Part #
C4350977
Packaging
1210
Customer #
Key Attributes
RES 2.7kΩ ±5% 500mW 1210
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0676$ 0.07
200+$ 0.0262$ 5.24
500+$ 0.0253$ 12.65
1,000+$ 0.0248$ 24.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)500mW
Resistance2.7kΩ
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73B2ETTD272JKOA121015,975$ 0.1104
SCR1210J2K7VO1210200$ 0.0069
FRC1210J272 TSFOJAN1210100$0.0076 $0.0084
ESR25JZPJ272ROHM12100$ 0.0308
CRCW12102K70JNEAVISHAY12100$ 0.0185
CRCW12102K70JNEAHPVISHAY12100$ 0.0592
AA1210JR-072K7LYAGEO12100$ 0.0298
CR1210J2K70P05ZEVER OHMS12100$ 0.0099
RTT12272JTPRALEC12100$ 0.0076
1210W2J0272T5EUNI-ROYAL12100$ 0.0085
RC1210JR-072K7LYAGEO12100$ 0.0119
AC1210JR-072K7LYAGEO12100$ 0.013
AF1210JR-072K7LYAGEO12100$ 0.0267
HP0707J0272T5EUNI-ROYAL12100$ 0.0175
PS0707J0272T5EUNI-ROYAL12100$ 0.0426
RK73B2ERTTD272GKOA12100$ 0.0758
AS0707J0272T5EUNI-ROYAL12100$ 0.0639
CL1210JN2K7PCHANGLONG12100$ 0.0033
ERJ-14YJ272UPANASONIC12100$ 0.0207
ERJ-S14J272UPANASONIC12100$ 0.067