LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H08B49D9RWS product image
Images for reference only

VISHAY M55342H08B49D9RWS

Manufacturer
MPN
M55342H08B49D9RWS
LCSC Part #
C4350932
Packaging
2010
Customer #
Key Attributes
RES 49.9Ω ±1% 0.8W 2010
DatasheetVISHAY M55342H08B49D9RWS
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.484$ 15.48
200+$ 5.9924$ 1198.48
500+$ 5.7817$ 2890.85
1,000+$ 5.6787$ 5678.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)800mW
Resistance49.9Ω
Operating Temperature-65℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342H08B49D9RT5VISHAY20100$ 3.0288
M55342H08B49D9RTSVISHAY20100$ 16.9544
M55342E08B49D9RWSVISHAY20100$ 15.4801
M55342E08B49D9RWPVISHAY20100$ 17.415
M55342E08B49D9RWIVISHAY20100$ 19.074
M55342E08B49D9SWIVISHAY20100$ 21.3558
M55342K08B49D9RTFVVISHAY20100$ 2.5818
M55342K08B49D9TTIVVISHAY20100$ 42.951
M55342K08B49D9RTSVVISHAY20100$ 16.9544
M55342E08B49A9RT0VISHAY20100$ 8.4772