KOA SG73S2BTTD2372F
| Manufacturer | |
| MPN | SG73S2BTTD2372F |
| LCSC Part # | C4350382 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 23.7kΩ ±1% 333mW 1206 |
| Datasheet | KOA SG73S2BTTD2372F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 23.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 23.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0369 | $ 0.04 |
| 200+ | $ 0.0143 | $ 2.86 |
| 500+ | $ 0.0138 | $ 6.90 |
| 1,000+ | $ 0.0136 | $ 13.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 23.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 23.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S2BRTTD2372F | KOA | 1206 | 0 | $ 0.1553 | ||
| RC1206FR-7W23K7L | YAGEO | 1206 | 0 | $ 0.0749 | ||
| SG73P2BRTTD2372F | KOA | 1206 | 0 | $ 0.1553 | ||
| SG73P2BTTD2372F | KOA | 1206 | 0 | $ 0.0369 | ||
| CRM1206-FX-2372ELF | BOURNS | 1206 | 0 | $ 0.0487 | ||
| ESR18EZPF2372 | ROHM | 1206 | 0 | $ 0.0134 | ||
| RMCP1206FT23K7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0277 | ||
| CRGH1206F23K7 | TE Connectivity | 1206 | 0 | $ 0.0151 | ||
| ERJ-UP8F2372V | PANASONIC | 1206 | 0 | $ 0.0485 | ||
| ERJ-P08F2372V | PANASONIC | 1206 | 0 | $ 0.0379 | ||
| CRCW120623K7FKEAHP | VISHAY | 1206 | 0 | $ 0.059 | ||
| SG73S2BTTD2372D | KOA | 1206 | 0 | $ 0.0431 | ||
| SG73S2BRTTD2372D | KOA | 1206 | 0 | $ 0.1883 | ||
| SG73P2BRTTD2372D | KOA | 1206 | 0 | $ 0.1882 | ||
| RS73G2BTTD2372F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD2372F | KOA | 1206 | 0 | $ 0.3799 | ||
| RS73F2BTTD2372F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD2372F | KOA | 1206 | 0 | $ 0.4342 | ||
| ERJ-P08D2372V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| ERJ-UP8D2372V | PANASONIC | 1206 | 0 | $ 0.0653 |

