LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805WRD0782K5L product image
Images for reference only

YAGEO RT0805WRD0782K5L

Manufacturer
YAGEOAsian Brands
MPN
RT0805WRD0782K5L
LCSC Part #
C4350287
Packaging
0805
Customer #
Key Attributes
RES 82.5kΩ ±0.05% 125mW 0805
DatasheetYAGEO RT0805WRD0782K5L
RoHS Compliance3 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2489$ 0.25
200+$ 0.0964$ 19.28
500+$ 0.093$ 46.50
1,000+$ 0.0913$ 91.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance82.5kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805WRC0782K5LYAGEO08050$ 0.3081
RT0805WRB0782K5LYAGEO08050$ 0.7199
RT0805WRE0782K5LYAGEO08050$ 0.1826