KOA RN73H1JTTD49R3D25
| Manufacturer | |
| MPN | RN73H1JTTD49R3D25 |
| LCSC Part # | C4349055 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 49.3Ω ±0.5% 100mW 0603 |
| Datasheet | KOA RN73H1JTTD49R3D25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 49.3Ω | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 49.3Ω | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0601 | $ 0.06 |
| 200+ | $ 0.0233 | $ 4.66 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0221 | $ 22.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 49.3Ω | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 49.3Ω | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1JTTD49R3D10 | KOA | 0603 | 0 | $ 0.1608 | ||
| RN73H1JTTD49R3C25 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73H1JTTD49R3D100 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73H1JTTD49R3D50 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73H1JTTD49R3B25 | KOA | 0603 | 0 | $ 0.0543 | ||
| RN73R1JTTD49R3D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| RN73H1JTTD49R3A25 | KOA | 0603 | 0 | $ 0.2733 | ||
| RN73H1JTTD49R3C10 | KOA | 0603 | 0 | $ 0.2629 | ||
| RN73H1JTTD49R3C50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73R1JTTD49R3D10 | KOA | 0603 | 0 | $ 0.1038 |

