LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO MMP100FRF2K2

Manufacturer
YAGEOAsian Brands
MPN
MMP100FRF2K2
LCSC Part #
C4348596
Packaging
MELF-0207
Customer #
Key Attributes
RES 2.2kΩ ±1% 1W MELF-0207
DatasheetYAGEO MMP100FRF2K2
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0207
Power(Watts)1W
Resistance2.2kΩ
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃