KOA RN73H1JTTD1802B10
| Manufacturer | |
| MPN | RN73H1JTTD1802B10 |
| LCSC Part # | C4348432 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 18kΩ ±0.1% 100mW 0603 |
| Datasheet | KOA RN73H1JTTD1802B10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.323 | $ 0.32 |
| 200+ | $ 0.125 | $ 25.00 |
| 500+ | $ 0.1206 | $ 60.30 |
| 1,000+ | $ 0.1185 | $ 118.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1JTTD1802B25 | KOA | 0603 | 3,185 | $ 0.1949 | ||
| RT0603BRB0718KL | YAGEO | 0603 | 12,000 | $ 0.2582 | ||
| PTFR0603B18K0N9 | RESI | 0603 | 3,190 | $ 0.1834 | ||
| RN73H1JTTD1802B05 | KOA | 0603 | 0 | $ 0.5534 | ||
| RN73H1JTTD1802A10 | KOA | 0603 | 0 | $ 0.3441 | ||
| RN73H1JTTD1802A05 | KOA | 0603 | 0 | $ 0.5889 | ||
| ERA-3ARB183V | PANASONIC | 0603 | 0 | $ 0.1966 | ||
| RG1608N-183-B-T5 | SUSUMU | 0603 | 0 | $ 0.202 | ||
| TNPW060318K0BYEN | VISHAY | 0603 | 0 | $ 0.2884 | ||
| AR03BTBX1802 | Viking | 0603 | 0 | $ 0.0991 | ||
| ERA-3VRB1802V | PANASONIC | 0603 | 0 | $ 0.1982 | ||
| TNPW060318K0BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| TNPW060318K0BYCN | VISHAY | 0603 | 0 | $ 0.7319 |

