PANASONIC ERJ-UP3D1212V
| Manufacturer | |
| MPN | ERJ-UP3D1212V |
| LCSC Part # | C4348055 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 12100Ω ±0.5% 0.25W 0603 |
| Datasheet | PANASONIC ERJ-UP3D1212V |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 12.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 12.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.045 | $ 0.05 |
| 200+ | $ 0.0174 | $ 3.48 |
| 500+ | $ 0.0168 | $ 8.40 |
| 1,000+ | $ 0.0165 | $ 16.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 12.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 12.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-PB3B1212V | PANASONIC | 0603 | 760 | $ 0.0782 | ||
| RA73F1J12K1BTDF | TE Connectivity | 0603 | 16 | $ 1.7962 | ||
| SG73P1JTTD1212D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-PA3D1212V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| ERJ-PB3D1212V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| SG73G1JTTD1212D | KOA | 0603 | 0 | $ 0.1721 | ||
| SG73G1JTTD1212C | KOA | 0603 | 0 | $ 0.2306 | ||
| PHP00603E1212BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E1212BBT1 | VISHAY | 0603 | 0 | $ 0.6502 | ||
| RA73F1J12K1BTD | TE Connectivity | 0603 | 0 | $ 0.3771 |

