LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P1JTTD4643F product image
Images for reference only

KOA SG73P1JTTD4643F

Manufacturer
MPN
SG73P1JTTD4643F
LCSC Part #
C4347982
Packaging
0603
Customer #
Key Attributes
RES 464kΩ ±1% 333mW 0603
DatasheetKOA SG73P1JTTD4643F
RoHS Compliance2 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0191$ 0.02
200+$ 0.0074$ 1.48
500+$ 0.0072$ 3.60
1,000+$ 0.007$ 7.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)333mW
Resistance464kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P1JRTTD4643FKOA06030$ 0.0843
CRCW0603464KFKEAHPVISHAY06030$ 0.0205
SG73P1JTTD4643DKOA06030$ 0.0337
SG73P1JRTTD4643DKOA06030$ 0.1076
SG73G1JTTD4643DKOA06030$ 0.1506