LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PLTT0805Z1011QGT5 product image
Images for reference only

VISHAY PLTT0805Z1011QGT5

Manufacturer
MPN
PLTT0805Z1011QGT5
LCSC Part #
C4347913
Packaging
0805
Customer #
Key Attributes
RES 1.01kΩ ±0.02% 250mW 0805
DatasheetVISHAY PLTT0805Z1011QGT5
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6802$ 5.68
200+$ 2.1991$ 439.82
500+$ 2.1218$ 1060.90
1,000+$ 2.0839$ 2083.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)250mW
Resistance1.01kΩ
Operating Temperature-55℃~+215℃
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.02%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PLT0805Z1011LBTSVISHAY08050$ 6.7651